Cart

TKP222M1EJ26M

JAMICON TKP222M1EJ26M

image shown is a representation only

JAMICON

TK 2200uF 25V 13x26/5,0
Supplier: Jamicon Electronics
Matchcode: HFR2200U25V5,0
Rutronik No.: KEL20186
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.1271 $
254.20 $

Prices

2,000 0.1271 $
6,000 0.122 $
10,000 0.1169 $
Article with this quantity is not orderable.

Parameter

C(N)
2200 µF
V(N)
25 V
Style
RADIAL
Rutronik size
13x26 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1464 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
13x26 mm
Reel step
15 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?