Cart

TKP221M1EE11ME2

JAMICON TKP221M1EE11ME2

image shown is a representation only

JAMICON

TK 220uF 25V 20% 6x11/2,5
Supplier: Jamicon Electronics
Matchcode: HFR220U25V2,5
Rutronik No.: KEL17873
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0203 $
203.00 $

Prices

10,000 0.0203 $
30,000 0.0197 $
Article with this quantity is not orderable.

Parameter

C(N)
220 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?