Cart

TKP220M2GJ26M

JAMICON TKP220M2GJ26M

image shown is a representation only

JAMICON

TK 22uF 400V 20% 13x26/5,0
Supplier: Jamicon Electronics
Matchcode: HFR22U400V5,0
Rutronik No.: KEL20054
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.1926 $
385.20 $

Prices

2,000 0.1926 $
4,000 0.1873 $
Article with this quantity is not orderable.

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
13x26 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
270 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
13x26 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?