Cart

TKP220M2GI25M

JAMICON TKP220M2GI25M

image shown is a representation only

JAMICON

TK 22uF 400V 20% 12x25/5,0
Supplier: Jamicon Electronics
Matchcode: HFR22U400V5,0
Rutronik No.: KEL13411
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request
0.1758 $
439.50 $

Prices

2,500 0.1758 $
6,000 0.1688 $
10,000 0.1617 $
Article with this quantity is not orderable.

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?