Cart

TKP220M1JD11M

JAMICON TKP220M1JD11M

image shown is a representation only

JAMICON

TK 22uF 63V 20% 5x11/5,0
Supplier: Jamicon Electronics
Matchcode: HFR22U63V5,0
Rutronik No.: KEL15639
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0129 $
129.00 $

Prices

10,000 0.0129 $
26,000 0.0124 $

Parameter

C(N)
22 µF
V(N)
63 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?