Cart

TKP101M1JG13M

JAMICON TKP101M1JG13M

image shown is a representation only

JAMICON

TK 100uF 63V 20% 10x12/5,0
Supplier: Jamicon Electronics
Matchcode: HFR100U63V5,0
Rutronik No.: KEL7237
Unit Pack: 800
MOQ: 4000
Packaging: AMMOPACK
On request
0.05 $
200.00 $

Prices

4,000 0.05 $
10,400 0.0485 $
25,600 0.0465 $
Article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10X12,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?