Cart

TKP100M2GI20M

JAMICON TKP100M2GI20M

image shown is a representation only

JAMICON

TK 10uF 400V 20% 12x20/5,0
Supplier: Jamicon Electronics
Matchcode: HFR10U400V5,0
Rutronik No.: KEL15485
Unit Pack: 500
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1127 $
1,127.00 $

Parameter

C(N)
10 µF
V(N)
400 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?