Cart

TKP100M2AD11ME2

JAMICON TKP100M2AD11ME2

image shown is a representation only

JAMICON

TK 10uF 100V 20% 5x11/2,5
Supplier: Jamicon Electronics
Matchcode: HFR10U100V2,5
Rutronik No.: KEL14221
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0096 $
96.00 $

Prices

10,000 0.0096 $
40,000 0.0094 $
Article with this quantity is not orderable.

Parameter

C(N)
10 µF
V(N)
100 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?