Cart

THS477M450S1A5T45L

JAMICON THS477M450S1A5T45L

image shown is a representation only

JAMICON

HS 470uF 450V 20% 35x45/10,0
Supplier: Jamicon Electronics
Matchcode: HTR470U450V10,0
Rutronik No.: KEL21238
Unit Pack: 40
MOQ: 40
Packaging: BULK
In Stock
5.57 $
222.80 $

Prices

40 5.57 $
80 5.48 $
120 5.44 $
160 5.35 $
240 5.31 $

Parameter

C(N)
470 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x45 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6.3 mm
Con. design
NA
Supp. case size
35x45 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?