Cart

THS337M450S1G5T406

JAMICON THS337M450S1G5T406

image shown is a representation only

JAMICON

HS 330uF 450V 20% 35x40/10,0
Supplier: Jamicon Electronics
Matchcode: HTR330U450V10,0
Rutronik No.: KEL21669
Unit Pack: 80
MOQ: 1080
Packaging: BULK
On request
1.74 $
1,948.80 $

Parameter

C(N)
330 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Supp. case size
35x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?