Cart

THR680M2GL25RTU

JAMICON THR680M2GL25RTU

image shown is a representation only

JAMICON

TH 68uF 400V 20% 18x25/7,5
Supplier: Jamicon Electronics
Matchcode: PSRX68U400V7,5
Rutronik No.: KEL19773
Unit Pack: 50
MOQ: 11000
Packaging: BULK
On request
0.9954 $
10,949.40 $

Parameter

C(N)
68 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
960 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
18x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?