Cart

THR101M2GL32M

JAMICON THR101M2GL32M

image shown is a representation only

JAMICON

TH 100uF 400V 20% 18x32/7,5
Supplier: Jamicon Electronics
Matchcode: PSRX100U400V7,5
Rutronik No.: KEL20026
Unit Pack: 30
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8363 $
853.03 $

Prices

1,000 0.8363 $
2,010 0.772 $
2,520 0.7398 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x32 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
38 mOhm
I(100kHz/105°C)
1280 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.8 mm
Supp. case size
18x32 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?