Cart

THP101M2GL32M

JAMICON THP101M2GL32M

image shown is a representation only

JAMICON

TH 100uF 400V 20% 18x32/7,5
Supplier: Jamicon Electronics
Matchcode: PSRX100U400V7,5
Rutronik No.: KEL16311
Unit Pack: 1
MOQ: 960
Packaging: AMMOPACK
On request
0.83 $
796.80 $

Prices

960 0.83 $
1,920 0.831 $
Article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x32 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
380 mOhm
I(100kHz/105°C)
1280 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x32 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?