Cart

TBR101M1JG13M

JAMICON TBR101M1JG13M

image shown is a representation only

JAMICON

TB 100uF 63V 20% 10x13/5,0
Supplier: Jamicon Electronics
Matchcode: PSRX100U63V5,0
Rutronik No.: KEL19399
Unit Pack: 200
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0783 $
626.40 $

Prices

8,000 0.0783 $
10,000 0.075 $

Parameter

C(N)
100 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x13 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
21 mOhm
I(100kHz/105°C)
480 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x13 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?