Cart

SSP470M1AD07ME4

JAMICON SSP470M1AD07ME4

image shown is a representation only

JAMICON

SS 47uF 10V 20% 5x7/2,0
Supplier: Jamicon Electronics
Matchcode: SEM47U10V2,0
Rutronik No.: KEL18541
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0133 $
133.00 $

Prices

10,000 0.0133 $
26,000 0.0127 $
Article with this quantity is not orderable.

Parameter

C(N)
47 µF
V(N)
10 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
2 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
5x7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?