Cart

SSP010M1JC07ME2

JAMICON SSP010M1JC07ME2

image shown is a representation only

JAMICON

SS 1uF 63V 20% 4x7/2,5
Supplier: Jamicon Electronics
Matchcode: SEM1U63V2,5
Rutronik No.: KEL17891
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0119 $
119.00 $

Prices

10,000 0.0119 $
26,000 0.0114 $

Parameter

C(N)
1 µF
V(N)
63 V
Style
RADIAL
Rutronik size
4x7 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
4x7 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?