Cart

SKR332M1CJ26M

JAMICON SKR332M1CJ26M

image shown is a representation only

JAMICON

SK 3300uF 16V 20% 13x26/5,0
Supplier: Jamicon Electronics
Matchcode: SE3300U16V5,0
Rutronik No.: KEL18174
Unit Pack: 100
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1302 $
390.60 $

Parameter

C(N)
3300 µF
V(N)
16 V
Style
RADIAL
Rutronik size
13x26 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
13x26 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?