Cart

SKR102M1VJ21M

JAMICON SKR102M1VJ21M

image shown is a representation only

JAMICON

SK 1000uF 35V 20% 13x21/5,0
Supplier: Jamicon Electronics
Matchcode: SE1000U35V5,0
Rutronik No.: KEL9603
Unit Pack: 100
MOQ: 3600
Packaging: BULK
On request
0.0906 $
326.16 $
Article with this quantity is not orderable.

Parameter

C(N)
1000 µF
V(N)
35 V
Style
RADIAL
Rutronik size
13x21 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
13x21 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?