Cart

SKP221M1HGBCM

JAMICON SKP221M1HGBCM

image shown is a representation only

JAMICON

SK 220uF 50V 20% 10x12/5,0
Supplier: Jamicon Electronics
Matchcode: SE220U50V5,0
Rutronik No.: KEL21104
Unit Pack: 800
MOQ: 4000
Packaging: AMMOPACK
On request
0.052 $
208.00 $

Prices

4,000 0.052 $
12,000 0.0509 $
Article with this quantity is not orderable.

Parameter

C(N)
220 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
613 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
4
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?