Cart

SHP101M1CE07ME2

JAMICON SHP101M1CE07ME2

image shown is a representation only

JAMICON

SH 100uF 16V 20% 6x7/2,5
Supplier: Jamicon Electronics
Matchcode: HSEM100U16V2,5
Rutronik No.: KEL20325
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0172 $
172.00 $

Prices

10,000 0.0172 $
26,000 0.0165 $
Article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
110 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
6,3x7 mm
Reel step
12.7 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?