Cart

LSW222M1HM25M

JAMICON LSW222M1HM25M

image shown is a representation only

JAMICON

LS 2200uF 50V 20% 20x25/10,0
Supplier: Jamicon Electronics
Matchcode: TR2200U50V10,0
Rutronik No.: KEL15869
Unit Pack: 240
MOQ: 240
Packaging: BULK
In Stock
0.6876 $
165.02 $

Prices

240 0.6876 $
720 0.6611 $
1,200 0.6241 $
2,160 0.5712 $

Parameter

C(N)
2200 µF
V(N)
50 V
Style
SNAP IN
Rutronik size
20x25 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6 mm
Con. design
NA
Supp. case size
20x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?