Cart

LPW472M1VN30M

JAMICON LPW472M1VN30M

image shown is a representation only

JAMICON

#P 4700uF 35V 20% 22x30/10,0
Supplier: Jamicon Electronics
Matchcode: TR4700U35V10,0
Rutronik No.: KEL17974
Unit Pack: 240
MOQ: 1000
Packaging: BULK
On request
0.7595 $
911.40 $

Prices

1,000 0.81 $
1,200 0.7595 $
2,160 0.6951 $
Article with this quantity is not orderable.

Parameter

C(N)
4700 µF
V(N)
35 V
Style
SNAP IN
Rutronik size
22x30 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2651 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6.3 mm
Con. design
NA
Wirelength tol.
1 mm
Supp. case size
22x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?