Cart

KPS332M2W11CMUQ

JAMICON KPS332M2W11CMUQ

image shown is a representation only

JAMICON

KPS 3300uF 450V 20% 64x130/28,5
Supplier: Jamicon Electronics
Matchcode: SBC3300U450V28,5
Rutronik No.: KEL20423
Unit Pack: 1
MOQ: 16
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
41.57 $
665.12 $

Prices

16 41.57 $
100 38.39 $
500 35.19 $

Parameter

C(N)
3300 µF
V(N)
450 V
Style
SCREW
Rutronik size
64x130 mm
Pitch
28.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
15400 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
64x130 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
Customs Tariff No.
85322200000
Country
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?