Cart

KF0938B2LR-R

JAMICON KF0938B2LR-R

image shown is a representation only

JAMICON

92X38 24V77.08CFM 43.30dB 2BALL
Supplier: Jamicon Electronics
Matchcode: FAN92X38DC24V2BALL
Rutronik No.: FAN3566
Unit Pack: 280
MOQ: 280
package: 280
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.40 $
2,632.00 $

Prices

280 9.40 $
840 9.08 $
1,120 8.76 $

Parameter

Length
92 mm
Width
92 mm
Depth
38 mm
Voltage
24 V
Airflow/CFM
77.08 CFM
Airflow m³/h
130.96 m³/h
Bearing
2BALL
Noise
43.3 dB
Rated Speed
3200 RPM
Power Consumpt.
5.28 W
Pressure range
0.31 inch/H²O
P-quantity
280
Temperature
-10/+70 °C
DC/AC
DC
Typ
KF0938B2
Approvals
UL/CUL/CE
Package
280
Weight
198 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?