Cart

KF0825B2HR11E-GLHR

JAMICON KF0825B2HR11E-GLHR

image shown is a representation only

JAMICON

80X80X25 24V37.4CFM30.9dB 2BALL
Supplier: Jamicon Electronics
Matchcode: KF0825B2HR11EGLHR
Rutronik No.: FAN4105
Unit Pack: 180
MOQ: 180
Packaging: BOX
On request
8.74 $
1,573.20 $

Prices

180 8.74 $
360 8.16 $
540 7.86 $
720 6.65 $

Parameter

Length
80 mm
Voltage
24 V
Airflow m³/h
63.54 m³/h
Bearing
2BALL
Depth
25 mm
Noise
30.9 dB
Rated Speed
3000 RPM
Power Consumpt.
2.64 W
Width
80 mm
Airflow/CFM
37.4 CFM
Pressure range
0.17 inch/H²O
Approvals
UL/CUL/CE
Typ
JF0825B2
Temperature
-10/+70 °C
Weight
86 g
Assembly
NO
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?