Cart

KF0428B1SR116-243R

JAMICON KF0428B1SR116-243R

image shown is a representation only

JAMICON

40X40X28 12V22.43CFM52.3dB2BALL
Supplier: Jamicon Electronics
Matchcode: KF0428B1SR116243R
Rutronik No.: FAN4005
Unit Pack: 250
MOQ: 500
Packaging: BOX
On request
8.32 $
4,160.00 $

Prices

500 8.32 $
1,000 7.04 $

40X40X28 12V22.43CFM52.3dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.

All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM

Parameter

Length
40 mm
Voltage
12 V
Airflow m³/h
38.11 m³/h
Bearing
2BALL
Depth
28 mm
Noise
52.3 dB
Rated Speed
13000 RPM
Power Consumpt.
6.12 W
Width
40 mm
Airflow/CFM
22.43 CFM
Pressure range
0.980 inch/H²O
Approvals
UL/CUL/CE
Typ
KF0428B1
Temperature
-10/+70 °C
Weight
40 g
Assembly
NO
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?