Cart

KA1238H2B1NT

JAMICON KA1238H2B1NT

image shown is a representation only

JAMICON

120x120x38 230V 97CFM42dB 2BALL
Supplier: Jamicon Electronics
Matchcode: FAN120X38AC230V
Rutronik No.: FAN3807
Unit Pack: 40
MOQ: 4000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.95 $
31,800.00 $

Parameter

Length
120 mm
Width
120 mm
Depth
38 mm
Voltage
230 V
Airflow/CFM
97 CFM
Airflow m³/h
164.8 m³/h
Bearing
2BALL
Noise
42 dB
Rated Speed
2600 RPM
Power Consumpt.
21 W
Pressure range
0.284 inch/H²O
P-quantity
40
Temperature
-10/+70 °C
DC/AC
AC
Typ
KA1238H
Approvals
UL/TUV/CE
Weight
520 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84145925300
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?