Cart

K-G12B08-4HA

JAMICON K-G12B08-4HA

image shown is a representation only

JAMICON

METAL FAN GUARD FOR 120MM FAN
Supplier: Jamicon Electronics
Matchcode: KG12B084HA
Rutronik No.: FAN3544
Unit Pack: 1
MOQ: 2000
package: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.4291 $
858.20 $

Parameter

Length
120 mm
Width
120 mm
Package
1000
P-quantity
1000
Depth
5.5 mm
Typ
K-G12
Weight
30 g
Assembly
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84149000900
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?