Cart

JTL477M035S1ABH20L

JAMICON JTL477M035S1ABH20L

image shown is a representation only

JAMICON

TL 470uF 35V 20% 10x20/5,0
Supplier: Jamicon Electronics
Matchcode: PSRX470U35V5,0
Rutronik No.: KEL21205
Unit Pack: 200
MOQ: 6000
Packaging: BULK
On request
0.1047 $
628.20 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
23 mOhm
I(100kHz/105°C)
1820 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?