Cart

JTL227M035S1GBH1CL

JAMICON JTL227M035S1GBH1CL

image shown is a representation only

JAMICON

TL 220uF 35V 20% 10x12/5,0
Supplier: Jamicon Electronics
Matchcode: PSRX220U35V5,0
Rutronik No.: KEL21203
Unit Pack: 200
MOQ: 8000
Packaging: BULK
On request
0.0558 $
446.40 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
53 mOhm
I(100kHz/105°C)
1030 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?