Cart

JTL157M035S1ABG1BL

JAMICON JTL157M035S1ABG1BL

image shown is a representation only

JAMICON

TL 150uF 35V 20% 8x11/3,5
Supplier: Jamicon Electronics
Matchcode: PSRX150U35V3,5
Rutronik No.: KEL21198
Unit Pack: 500
MOQ: 15000
Packaging: BULK
On request
0.0574 $
861.00 $

Parameter

C(N)
150 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
72 mOhm
I(100kHz/105°C)
760 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?