Cart

JTK477M050T1GMH20L

JAMICON JTK477M050T1GMH20L

image shown is a representation only

JAMICON

TK 470uF 50V 20% 10x20/5,0
Supplier: Jamicon Electronics
Matchcode: HFR470U50V5,0
Rutronik No.: KEL21294
Unit Pack: 600
MOQ: 600
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.0944 $
56.64 $

Prices

600 0.0944 $
2,400 0.0908 $
6,000 0.0872 $
10,200 0.0835 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?