Cart

JTK475M063T4AMC11L

JAMICON JTK475M063T4AMC11L

image shown is a representation only

JAMICON

TK 4,7uF 63V 20% 5x11/2,5
Supplier: Jamicon Electronics
Matchcode: HFR4,7U63V2,5
Rutronik No.: KEL21261
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0143 $
143.00 $

Prices

10,000 0.0143 $
26,000 0.0137 $

Parameter

C(N)
4.7 µF
V(N)
63 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
51 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?