Cart

JTK338M050S1GMN35L

JAMICON JTK338M050S1GMN35L

image shown is a representation only

JAMICON

TK 3300uF 50V 20% 18x35/7,5
Supplier: Jamicon Electronics
Matchcode: HFR3300U50V7,5
Rutronik No.: KEL21218
Unit Pack: 1
MOQ: 25
Packaging: BULK
Soon available
0.5982 $
14.96 $

Prices

25 0.5982 $
75 0.5889 $
125 0.5843 $
250 0.5751 $
475 0.5705 $

Parameter

C(N)
3300 µF
V(N)
50 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2950 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?