Cart

JTK228M016M6GMK20L

JAMICON JTK228M016M6GMK20L

image shown is a representation only

JAMICON

TK 2200uF 16V 12x20/5,0
Supplier: Jamicon Electronics
Matchcode: HFR2200U16V5,0
Rutronik No.: KEL22217
Unit Pack: 100
MOQ: 4000
Packaging: AMMOPACK
On request
0.1102 $
440.80 $

Parameter

C(N)
2200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1416 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?