Cart

JTK226M063T2AMC11L

JAMICON JTK226M063T2AMC11L

image shown is a representation only

JAMICON

TK 22uF 63V 20% 5x11/2,0
Supplier: Jamicon Electronics
Matchcode: HFR22U63V2,0
Rutronik No.: KEL21256
Unit Pack: 2600
MOQ: 13000
Packaging: AMMOPACK
On request
0.0111 $
144.30 $

Prices

13,000 0.0111 $
39,000 0.0108 $

Parameter

C(N)
22 µF
V(N)
63 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?