Cart

JTK108M016T1GMH16L

JAMICON JTK108M016T1GMH16L

image shown is a representation only

JAMICON

TK 1000uF 16V 20% 10x16/5,0
Supplier: Jamicon Electronics
Matchcode: HFR1000U16V5,0
Rutronik No.: KEL21288
Unit Pack: 600
MOQ: 600
Packaging: AMMOPACK
Soon available
0.0566 $
33.96 $

Prices

600 0.0566 $
2,400 0.0544 $
6,000 0.0523 $
10,200 0.0501 $

Parameter

C(N)
1000 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?