Cart

JTK107M016T1AMC11L

JAMICON JTK107M016T1AMC11L

image shown is a representation only

JAMICON

TK 100uF 16V 20% 5x11/5,0
Supplier: Jamicon Electronics
Matchcode: HFR100U16V5,0
Rutronik No.: KEL21254
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0107 $
107.00 $

Prices

10,000 0.0107 $
26,000 0.0103 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Taiwan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?