Cart

JTK106M050T1AMC11L

JAMICON JTK106M050T1AMC11L

image shown is a representation only

JAMICON

TK 10uF 50V 20% 5x11/5
Supplier: Jamicon Electronics
Matchcode: HFR10U50V5,0
Rutronik No.: KEL21339
Unit Pack: 2600
MOQ: 13000
Packaging: BULK
On request
0.0107 $
139.10 $

Prices

13,000 0.0107 $
39,000 0.0104 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
69 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?