Cart

JTK105M450T1GMG11L

JAMICON JTK105M450T1GMG11L

image shown is a representation only

JAMICON

TK 1uF 450V 20% 8x11/5,0
Supplier: Jamicon Electronics
Matchcode: HFR1U450V5,0
Rutronik No.: KEL21274
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Soon available
0.0526 $
52.60 $

Prices

1,000 0.0526 $
2,000 0.0506 $
6,000 0.0485 $
10,000 0.0465 $

Parameter

C(N)
1 µF
V(N)
450 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
32.4 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11 mm
Reel step
12.7 mm
Formed leads
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?