Cart

JTH107M400T1GBN32L

JAMICON JTH107M400T1GBN32L

image shown is a representation only

JAMICON

TH 100uF 400V 20% 18x32/7,5
Supplier: Jamicon Electronics
Matchcode: PSRX100U400V7,5
Rutronik No.: KEL21309
Unit Pack: 260
MOQ: 260
Packaging: AMMOPACK
Soon available
0.9603 $
249.68 $

Prices

260 0.9603 $
520 0.9234 $
1,040 0.8716 $
2,080 0.7978 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x32 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
380 mOhm
I(100kHz/105°C)
1280 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x32 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?