Cart

JSS476M6R3TVA5C07L

JAMICON JSS476M6R3TVA5C07L

image shown is a representation only

JAMICON

SS 47uF 6,3V 20% 5x7/2,5
Supplier: Jamicon Electronics
Matchcode: SEM47U6,3V2,5
Rutronik No.: KEL21244
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0214 $
214.00 $

Prices

10,000 0.0214 $
26,000 0.0205 $

Parameter

C(N)
47 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Supp. case size
5x7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?