Cart

JSS107M016TUA5E07L

JAMICON JSS107M016TUA5E07L

image shown is a representation only

JAMICON

SS 100uF 16V 20% 6x7/2,5
Supplier: Jamicon Electronics
Matchcode: SEM100U16V2,5
Rutronik No.: KEL21333
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.015 $
150.00 $

Prices

10,000 0.015 $
30,000 0.0146 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
6x7 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
120 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.45 mm
Supp. case size
6,3x7 mm
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?