Cart

JSK338M016M6G5L26L

JAMICON JSK338M016M6G5L26L

image shown is a representation only

JAMICON

SK 3300uF 16V 20% 13x26/5,0
Supplier: Jamicon Electronics
Matchcode: SE3300U16V5,0
Rutronik No.: KEL21301
Unit Pack: 400
MOQ: 400
Packaging: AMMOPACK
In Stock
0.16 $
64.00 $

Prices

400 0.16 $
2,000 0.1538 $
6,000 0.1477 $
10,000 0.1415 $

Parameter

C(N)
3300 µF
V(N)
16 V
Style
RADIAL
Rutronik size
13x26 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
13x26 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?