Cart

JSK228M063S1G5Q35L

JAMICON JSK228M063S1G5Q35L

image shown is a representation only

JAMICON

SK 2200uF 63V 20% 22x35/10,0
Supplier: Jamicon Electronics
Matchcode: SE2200U63V10,0
Rutronik No.: KEL21219
Unit Pack: 200
MOQ: 2000
Packaging: BULK
On request
0.7458 $
1,491.60 $

Parameter

C(N)
2200 µF
V(N)
63 V
Style
RADIAL
Rutronik size
22x35 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
22x35 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?