Cart

JSK227M050T1G5H1CL

JAMICON JSK227M050T1G5H1CL

image shown is a representation only

JAMICON

SK 220uF 50V 20% 10x12/5,0
Supplier: Jamicon Electronics
Matchcode: SE220U50V5,0
Rutronik No.: KEL21334
Unit Pack: 800
MOQ: 4000
Packaging: AMMOPACK
On request
0.0453 $
181.20 $

Prices

4,000 0.0453 $
12,000 0.0441 $

Parameter

C(N)
220 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
613 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Taiwan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?