Cart

JSK106M400T1G5H20L

JAMICON JSK106M400T1G5H20L

image shown is a representation only

JAMICON

SK 10uF 400V 20% 10x20/5,0
Supplier: Jamicon Electronics
Matchcode: SE10U400V5,0
Rutronik No.: KEL21286
Unit Pack: 600
MOQ: 6000
Packaging: AMMOPACK
On request
0.1089 $
653.40 $

Prices

6,000 0.1089 $
10,200 0.1044 $

Parameter

C(N)
10 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
Customs Tariff No.
85322200000
Country
Taiwan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?