Cart

JF1238B2SR133-065R

JAMICON JF1238B2SR133-065R

image shown is a representation only

JAMICON

120X38MM24V135.8CFM47.9dB2BALL
Supplier: Jamicon Electronics
Matchcode: JF1238B2SR133065R
Rutronik No.: FAN4077
Unit Pack: 40
MOQ: 1000
Packaging: BOX
On request
11.43 $
11,430.00 $

120X38MM24V135.8CFM47.9dB2BALL Description


Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.



All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
120 mm
Voltage
24 V
Airflow m³/h
230.72 m³/h
Bearing
2BALL
Depth
38 mm
Noise
47.9 dB
Rated Speed
3200 RPM
Power Consumpt.
8.88 W
Width
120 mm
Airflow/CFM
135.8 CFM
Pressure range
0.356 inch/H²O
Approvals
UL/CUL/TUV
Typ
JF1238B2
Temperature
-10/+70 °C
Weight
278 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925300
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?