Cart

JF1238B1TR142-065R

JAMICON JF1238B1TR142-065R

image shown is a representation only

JAMICON

119X38MM12V163.86CFM52.9dB2BALL
Supplier: Jamicon Electronics
Matchcode: JF1238B1TR142065R
Rutronik No.: FAN4053
Unit Pack: 40
MOQ: 3000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.84 $
29,520.00 $

119X38MM12V163.86CFM52.9dB2BALL Description


Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
119 mm
Voltage
12 V
Airflow m³/h
276.92 m³/h
Bearing
2BALL
Depth
38 mm
Noise
52.9 dB
Rated Speed
4000 RPM
Power Consumpt.
15.96 W
Width
119 mm
Airflow/CFM
163.86 CFM
Pressure range
0.63 inch/H²O
Approvals
UL/CUL/TUV
Typ
JF1238B1
Temperature
-10/+70 °C
Weight
307 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
Customs Tariff No.
84145925900
Country
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?