Cart

JF0925B2HRPR WITH IP55

JAMICON JF0925B2HRPR WITH IP55

image shown is a representation only

JAMICON

92X92X25 24V52.04CFM35.1dB2BALL
Supplier: Jamicon Electronics
Matchcode: JF0925B2HR001065RP5
Rutronik No.: FAN3428
Unit Pack: 1
MOQ: 1
package: 180
Packaging: BOX
In Stock
9.85 $
9.85 $

Prices

1 9.85 $
360 9.19 $
540 8.10 $
720 7.06 $

92X92X25 24V52.04CFM35.1dB2BALL Description

Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.


All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM


Parameter

Length
92 mm
Voltage
24 V
Airflow m³/h
88.41 m³/h
Bearing
2BALL
Depth
25 mm
Noise
35.1 dB
Rated Speed
2800 RPM
Power Consumpt.
3.6 W
Width
92 mm
Package
180
Airflow/CFM
52.04 CFM
Pressure range
0.139 inch/H²O
Approvals
UL/CUL/CE
Typ
JF0925B2
Temperature
-10/+70 °C
Weight
85 g
Assembly
IP55
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
DC/AC
DC
ECCN
EAR99
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?